Amphenol Spectra-Strip 191-2811-010

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Blue Edge 30.48m
$ 158.91
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)191-2811-01001Spool
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 191-2811-010.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Related Parts

Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity1-57040-3
Flat Ribbon Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300VAC Reel

Descriptions

Descriptions of Amphenol Spectra-Strip 191-2811-010 provided by its distributors.

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Blue Edge 30.48m
cable, flat(planar), high flex life, blue insul w/1 red edge, 10 conductor, 28 awg
FLAT CABLE, 10 CONDUCTOR 100FT 28AWG 300V; Cable Shielding:Unshielded; No. of Conductors:10Conductor; Wire Gauge:28AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Color:Blue RoHS Compliant: Yes
FLAT CABLE, 10COND 100FT 28AWG 300V; Ree; FLAT CABLE, 10COND 100FT 28AWG 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • LPL Tech / Amphenol Spectra Strip
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1912811010