Amphenol 10-730402-122

Contact; Socket; Female; Sz 12; Machined w/Nickel Plate; ATHD Ser.
$ 0.677
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10-730402-122.

Farnell

Datasheet2 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
38999 Iii Con 20 Pin 1500 Cycl Rohs Compliant: Yes |Amphenol Industrial M39029/107-621
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female

Descriptions

Descriptions of Amphenol 10-730402-122 provided by its distributors.

Contact;Socket;Female;Sz 12;Machined w/Nickel Plate;ATHD Ser.
CIRCULAR CONTACT, SOCKET, 12AWG, CRIMP
Contact SKT 12 Size Crimp ST Cable Mount 12-16AWG
SKT SZ 12 MACHINED NICKEL PLATING
Circular Contact, Socket, 12Awg, Crimp; Product Range:Athd Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:-; For Use With:Amphenol Athd-1Ps-12 Heavy Duty Plug Connectors Rohs Compliant: Yes |Amphenol Industrial 10-730402-122

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems