Amphenol 10-497695-015

Circular MIL Spec Contacts PIN 16 GA PC TAIL
$ 12.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 10-497695-015.

IHS

Datasheet2 pages13 years ago

Supply Chain

Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Aerospace10-597502-105
38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Amphenol Aerospace10-497630-025
Circular Contact PIN Wire Wrap ST Through Hole
Amphenol Aerospace10-497640-015
Circular Connector Contact, Tri-Start Series, Pin, Through Hole
38999 I II III CON 16 PIN PCB | Amphenol Aerospace 10-497630-055
Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of Amphenol 10-497695-015 provided by its distributors.

Circular MIL Spec Contacts PIN 16 GA PC TAIL
Contact PIN 16 Size Crimp ST Cable Mount
Connector Accessory, Contact
CONTACT PIN 16-20AWG PCB GOLD
38999 I II III CON 16 PIN PCB
CIR CONTACT, PIN, SIZE 16, PCB; Product Range:-; Contact Gender:Pin; Contact Termination Type:Through Hole; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Amphenol LJT MIL-DTL-38999 Series I Miniature Circular Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-497695-015.
  • 10-497695/015
  • 10497695015