Amphenol Aerospace 10-597502-105

38999 I II Iii Pin 12 Pcb Con | Amphenol Aerospace 10-597502-105
$ 13.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace 10-597502-105.

IHS

Datasheet2 pages15 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Aerospace10-497630-025
Circular Contact PIN Wire Wrap ST Through Hole
Amphenol Aerospace10-497640-015
Circular Connector Contact, Tri-Start Series, Pin, Through Hole
Circular MIL Spec Contacts PIN 22M P C TAIL
Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk

Descriptions

Descriptions of Amphenol Aerospace 10-597502-105 provided by its distributors.

38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Printed Circuit Board Wire Wrap Contacts JT/LJT Pins
CIRCULAR CONTACT, PIN, 12, PC TAIL
Product Range:Tri-Start Series; Contact Gender:Pin; Contact Termination Type:Through Hole; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Tri-Start Subminiature Circular Connectors; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Aerospace 10-597502-105.

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-597502-105.
  • 10597502105