Amphenol SV Microwave SF9911-60001

RF Connectors / Coaxial Connectors SMPS Socket D38999 ContSz16for .047 Cbl
$ 93.468
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF9911-60001.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
-33.40%

Supply Chain

Country of OriginUSA
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Amphenol SV Microwave SF9911-60001 provided by its distributors.

RF Connectors / Coaxial Connectors SMPS Socket D38999 ContSz16for .047 Cbl
Conn SMP 0Hz to 65GHz 50Ohm ST Cable Mount F Gold Over Nickel Bag
SMPS Socket D38999 Contact (Size 16) for .047 Cable
Coaxial SMPS Skt Contact Sz 16
SMPS SOCKET D38999 CONTAC INDIVIDUAL BAG
CIRCULAR COAX CONTACT, SMPS, SKT, SOLDER; Product Range:SMPS Series; Contact Gender:Socket; Contact Termination Type:Solder; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:Amphenol D38999 SMPS Series Circular Connectors RoHS Compliant: Yes

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF991160001