Amphenol SV Microwave SF2915-6001

RF Connectors / Coaxial Connectors SMA M Conn, R/A for .085 Cbl
$ 26.08
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SV Microwave SF2915-6001.

IHS

Datasheet1 page29 years ago

Inventory History

3 month trend:
+373%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-03-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5227161-7
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF901-9872
connector, rf coaxial, sma rt angle plug, crimp/solder, rg174, 188, 316, gold plt
Amphenol RF132112
connector, rf coaxial, sma rt angle solder plug, for 0.141 semi-rigid cable, 50 ohm
TE Connectivity1-1337584-0
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF903-289P-51A2
connector,rf coaxial,smb rt angle plug,crimp/solder,rg174,179,187,188,316,gold
TE Connectivity5414338-1
RF SMB Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol SV Microwave SF2915-6001 provided by its distributors.

RF Connectors / Coaxial Connectors SMA M Conn, R/A for .085 Cbl
Conn SMA 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount PL Gold Over Nickel Bag
RF COAX CONN, R/A PLUG, SMA, 12.4GHZ;
SMA Male Connector, R/A for .085 Cable
CONN SMA PLUG R/A 50OHM SOLDER
Male Pin,Plug,Threaded , , 17.31mm*7.93mm
Rf Coax Conn, R/A Plug, Sma, 12.4Ghz; Connector Type:Sma Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:0.085" Semi Rigid, Tflex 405; Contact Material:Brass Rohs Compliant: Yes |Amphenol Sv Microwave SF2915-6001

Manufacturer Aliases

Amphenol SV Microwave has several brands around the world that distributors may use as alternate names. Amphenol SV Microwave may also be known as the following names:

  • SV Microwave
  • SV MICRO
  • SV Microwave Inc
  • AMPHENOL SV MICROWA
  • Amphenol AMAO - SV Microwave
  • SV MICROWAVE/ SOLITRON
  • SV Microw
  • Amphenol Times Microwave Systems
  • SV MICR
  • SV MICROWAV
  • Amphenol / Amphenol SV Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF29156001