Amphenol Solar H4CMC2DI

Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MALE 14 AWG
$ 1.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Solar H4CMC2DI.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

element14

Factory Futures

Inventory History

3 month trend:
-8.87%

Related Parts

Amphenol IndustrialH4CMC4DI
Photovoltaic / Solar Connector, Female Cable Coupler, Minus, Cable Mount, IP68, 12 AWG, 45 A
Amphenol IndustrialH4CMC6DI
Photovoltaic / Solar Connector, Male Cable Coupler, Plus, Cable Mount, IP68, 10 AWG, 52 A
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
TE Connectivity1987280-1
Solar Connectors / Photovoltaic Connectors HVT PIN CONTACT
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of Amphenol Solar H4CMC2DI provided by its distributors.

Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MALE 14 AWG
HELIOS H4 SOLAR CONNECTOR, MALE,14 AWG, CABLE, TUV AND UL APPROVED
PLUG & SOCKET Connector, PLUG, 1 POSITION; Series:Helios H4; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Contacts:1; Rows:1;
Plug & Socket Connector, Plug, 1 Position; Rango De Producto:Serie Helios H4; Espaciado, Paso:-; Tipo De Terminación Del Contacto:Crimpado; Núm. De Contactos:1; Núm. De Filas:1; Conector, Montaje:Montaje De Cable; Género:Macho |Amphenol Industrial H4CMC2DI

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4CMC2D-I