Molex 933020003

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 933020003.

IHS

Technical Drawing1 page13 years ago

Molex

Farnell

X-ON

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginIE
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose
TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP

Descriptions

Descriptions of Molex 933020003 provided by its distributors.

SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Chain
Crimp Pin Contact Copper Alloy 14 AWG
Contact PIN Crimp ST Cable Mount Reel
PIN CONTACT 14AWG CHAIN PLATED
CONTACT, PIN, 14AWG, CRIMP; Series:Solar; CONTACT, PIN, 14AWG, CRIMP; Series:SolarSpec; For Use With:SolarSpec DC Pin Housings; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Termination:Crimp; Connector Type:Contact, Crimp
CONTACT, PIN, 14AWG, CRIMP; Product Range:SolarSpec 93302 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Silver Plated Contacts; Wire Size AWG Min:-; Contact Material:Copper AlloyRoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0933020003
  • 93302-0003