Amphenol Sine Systems T 3475 002

Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
$ 7.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T 3475 002.

IHS

Datasheet16 pages9 years ago

element14 APAC

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Sine SystemsT 3484 001
Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsT3475005U
Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
ITT / CannonCA3106E14SA7PF42
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonCA06COME14SA7S-44
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
ITT / CannonCA3108E16S-1PF42
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol-TuchelC09131H0061002U
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol IndustrialMS3106A14S-5PX
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialCS3106A-14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount

Descriptions

Descriptions of Amphenol Sine Systems T 3475 002 provided by its distributors.

Connector M16 Circular PIN 7 Position Solder Straight Cable Mount 7 Terminal 1 Port
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included.
PLUG, DIN, 7WAY; Product Range: C091A Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Connector Body Material: -; Connector Bod
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 6 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3475 002 U
  • T-3475-002
  • T3475 002
  • T3475-002
  • T3475-002.
  • T3475002
  • T3475002U