Amphenol-Tuchel C09131H0061002U

Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin
$ 14.026
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C09131H0061002U.

JRH Electronics

Datasheet72 pages9 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Amphenol Sine SystemsT 3360 002
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
Conn MIL-DTL-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialMS3106F14S-6P
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port
Amphenol Industrial97-3101A-14S-6P(946)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol-Tuchel C09131H0061002U provided by its distributors.

Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 6 Contacts, Solder Pin
Connector M16 Circular PIN 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Circular Connector, C091D Series, Plug, 6, Pin, Solder, Cable Mount Rohs Compliant: Yes |Amphenol Sine/tuchel C091 31H006 1002
Plug C091D series; 6 pins; male; straight; field installable (screw); for wire 4-6mm2; solder; contact plating: silver plated; IP67
PLUG, FREE, 6WAY; Product Range: C091D Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Material: Metal Body; Connector
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts included.
Amphenol
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Screw / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP65 / IP Rating = IP67 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 D

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C091 31H006 100 2
  • C091 31H006 100 2 U
  • C091 31H006 1002
  • C091-31H006-100-2
  • C09131H0061002