Amphenol Sine Systems T3475005U

Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
$ 14.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3475005U.

Farnell

Datasheet1 page5 years ago

IHS

Amphenol

JRH Electronics

TME

Inventory History

3 month trend:
+4.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsC091 31H007 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Plug, 7 Contacts, Solder Pin
Amphenol-TuchelT3360005U
Connector M16 Circular PIN 5 Position Solder Right Angle Cable Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonCA3108R16S-1PW
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3108B-14S-6P
Circular Connector, 97 Series, Right Angle Plug, 6 Contacts, Solder Pin, Threaded, 14S-6
ITT / CannonCA3108E16S-1PF42
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T3475005U provided by its distributors.

Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Circular DIN Connector, 7 Contact(s), Male, Cable Mount, Solder Terminal, Locking
CIRCULAR CONN, R/A PLUG, 7POS, CABLE; Available until stocks are exhausted
Connector; 7; Male; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 10^12 Ohms; a<ns T="6"
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Screw / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3475 005
  • T 3475 005 U
  • T 3475 005U
  • T 3475-005
  • T-3475-005
  • T3475-005
  • T3475005