ITT / Cannon CA06COME14SA7S-44

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
$ 67.28
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME14SA7S-44.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+17.24%

Related Parts

Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA06COMPG14SA7P
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA3106E14SA7PDN
Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port Automotive
Amphenol Industrial97-3101A-20-15P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonMS3106F16S-1P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06COME14SA7S-44 provided by its distributors.

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 7, Socket, Crimp, Cable Mount |Itt Cannon CA06COME14SA7S-44
CONN PLUG FMALE 7POS SOLDER CUP
CIRCULAR, SIZE 14S, 7WAYS, SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14SA-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COME14SA7S44