Descriptions of Amphenol Sine Systems SP12A1T provided by its distributors.
Pin Contact, Stamped, Tin, Wire Range 2.5-3.5mm², 14-12 AWG, Reel of 1000
CONN PIN 12-14AWG TIN CRIMP / Pin Contact Tin Crimp 12-14 AWG Signal, Stamped
Stamped & Formed 14-12 Ga 2.55mm, Tin, Male, Reel (1 Reel = 1,000 pcs)
AMPHENOL SINE SYSTEMS SP12A1T Circular Connector Contact, Stamped, Pin, 14 AWG, 12 AWG, Crimp, Tin Plated Contacts
STIFTKONTAKT CRIMP 2.5MM VERZINNT AWG 12-14, ROLLE A 1000 STUECK
Contact PIN Crimp ST Cable Mount Reel Automotive
STAMPED, PIN, 1000PCS. REEL,TI ECOMATE RM
Pin Contact, Stamped, Tin, Wir
Rubber shell terminal 12-14AWG
RT360 CON #2.5 P S&F 12AWG TIN
CONTACT, PIN, S&F, TIN, 2.5MM; Series:RT360; For Use With:RT Series Industrial Circular Connectors; Contact Gender:Pin; Contact Termination:Crimp; Contact Plating:Tin; Connector Type:Contact, Crimp; Current Rating:23A ;RoHS Compliant: Yes
Contact Plating = Tin / Gender = Male / Contact Material = Copper Alloy / Contact Type = Stamped / For use with = RT Series Circular Connectors / Wire Size mm2 Min. mm² = 2.5 / Series = RT360 / Cross-Section AWG Min. AWG = 14 / Cross-Section AWG Max. AWG = 12