Amphenol Sine Systems RT071412PNH

Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Automotive
$ 11.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems RT071412PNH.

Electro Sonic

Datasheet1 page11 years ago
Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+1.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Circular SKT 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1680
Conn Ringlock Circular SKT 12 POS Crimp ST Panel Mount 12 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Amphenol Sine Systems RT071412PNH provided by its distributors.

Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port Automotive
Circular Connector Housing, Rt360, Rt Series, Receptacle, 12, Pin, Panel Mount, 14-12 Rohs Compliant: Yes |Amphenol Sine/tuchel RT0714-12PNH..
RECEPT, JAM NUT, SIZE 14, 12WAY,PIN; Product Range: RT360, RT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Z
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Gold / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = RT360

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0714-12PNH
  • RT0714-12PNH..
  • RT071412PNH..