Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT001412SH6

Souriau 12Core aviation socket aviation connector UTOseries, Wall-mounted, Housing size14
$ 17.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT001412SH6.

Farnell

Datasheet188 pages12 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.57%

CAD Models

Download Eaton UT001412SH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
Souriau UT0 Series Circular Connector Plug, 12 Pos, Flange Mount, Crimp, IP67/IP68/IP69K
Souriau circular connector socket, UT0series, 12Core, panel mount, Crimping, IP67, IP68, IP69K
ITT / Cannon192926-0460
Circular Connector, 12 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1680
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192993-0073
Conn TNM Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UT001412SH6 provided by its distributors.

Souriau 12Core aviation socket aviation connector UTOseries, Wall-mounted, Housing size14
SOCKET HOUSING, PANEL, 12WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Sty
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 0 14 12SH6
  • UT0014-12SH6