Amphenol Sine Systems MP16M23F

Circular Connector Contact, ecomate RM, Pin, Crimp, 16 AWG, 18 AWG
$ 0.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MP16M23F.

IHS

Datasheet1 page4 years ago

Upverter

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-52.60%

CAD Models

Download Amphenol Sine Systems MP16M23F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonRC24M9K
Connector Accessory, 0.063in Max Cable Dia, Contact, Copper Alloy
Standard Circular Contacts, Male Crimp Contact, AWG 20, Gold Plating | Souriau-Sunbank by Eaton RM20M13K
Male stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Amphenol AerospaceM39029/58-364
Conn Cont Pin 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/58-364.
Amphenol AerospaceM39029/4-111
Military SAE AS39029 Non-RoHS Compliant 2006 MIL-DTL-39029 Pin Contact 20AWG 200C 13A 600V
Circular Connector Contact, MIL-DTL-38999, Pin, Crimp, 20 AWG, 24 AWG

Descriptions

Descriptions of Amphenol Sine Systems MP16M23F provided by its distributors.

Circular Connector Contact, ecomate RM, Pin, Crimp, 16 AWG, 18 AWG
CIRCULAR CONTACT, PIN, 18-16AWG, CRIMP; Product Range:ecomate® RM Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; Contact Plating:Gold Plated Contacts 26Y7735
Series = ecoMate RM / Cross-Section AWG Max. AWG = 16 / Cross-Section AWG Min. AWG = 18 / Contact Plating = Gold / For use with = ecoMate RM Series Connectors / Wire Size mm2 Min. mm² = 0.75 / Gender = Male / Wire Size mm2 Max. mm² = 1.5 / Contact Type = Machined

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP16M23F.