What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol Aerospace M39029/4-111

Military SAE AS39029 Non-RoHS Compliant 2006 MIL-DTL-39029 Pin Contact 20AWG 200C 13A 600V
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace M39029/4-111.

IHS

Datasheet1 page13 years ago
Datasheet28 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.39%

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol Aerospace M39029/4-111 provided by its distributors.

Military SAE AS39029 Non-RoHS Compliant 2006 MIL-DTL-39029 Pin Contact 20AWG 200C 13A 600V
Size 16 Pin (Series Ii Matrix) 26482 | Amphenol Aerospace M39029/4-111
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
Amphenol Industrial 26482, , 13A, 600 V
26482 series 2 size 16 pin contact
RS APAC
CIRCULAR CONTACT, PIN, 20-16AWG, CRIMP;
MIL-C 26482 & 83723 PIN 16 SIZE 16AWG
CONN CONTACT PIN 16-20AWG SZ 16
CONTACT PIN 16-20AWG CRIMP GOLD
CIRCULAR CONTACT, PIN, 20-16AWG, CRIMP; PRODUCT RANGE:MINIATURE CYLINDRICAL SERIES; CONTACT GENDER:PIN; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:16AWG; WIRE SIZE AWG MIN:20AWG; CONTACT PLATING:GOLD PLATED CONTACTS ROHS COMPLIANT: YES

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39029/4-111.
  • M390294111