Descriptions of Amphenol Sine Systems MA1LAP1200 provided by its distributors.
12 position receptacle threaded, P type, counter-clockwise insert male or female
Conn Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port
Sensor Connector, MotionGrade M23 A Series, M23, Female, 12 Positions
Male panel connector; 12 pole; screw locking; straight; IP67
Amphenol-Tuchel
Amphenol M23, MotionGrade, 12, , , IP67
SINECO RECEPTACLE,P TYPE CCW,MALE,12POS, STRA
Amphenol Industrial MA1LAP1200 丸型コネクタ
RECEPTACLEP TYPE CCWMALE12P STRAIGHT
RECEPT, PANEL, M23-A, TYPE P, 12WAY
MA1LAP1200, AMPHENOL SINE SYSTEMS
CONN RCPT HSNG F/M 12POS PNL MNT
Product Range:MotionGrade™ M23 Series; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:12Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Contact Material:- RoHS Compliant: Yes
RECEPT, PANEL, M23-A, TYPE P, 12WAY; Product Range: MotionGrade M23 A Series; Sensor Connector Size: M23; Gender: Receptacle; No. of Contacts: 12Contacts; Sensor Contact Type: -; Sensor Connector Mounting: Straight Panel Mount