Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-20-16S

5015 Commercial Insert 9 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
$ 8.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-20-16S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+61.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol97-18-12S
Standard Cylindrical Connector Size 18 6 pos. Silver Plated
Amphenol97-18-19S
Circular Connector Insert Size 18 10 pos Aluminum Alloy
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3100E22-27S
CONN MIL-DTL-5015 CIRCULAR SKT 9 POS SOLDER CUP ST WALL MOUNT 9 TERMINAL 1 PORT
ITT / CannonMS3102R20-18P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-20-16S provided by its distributors.

5015 Commercial Insert 9 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
CIRCULAR INSERT, SOCKET, 9WAY, SOLDER; Product Range:97 Series; No. of Contacts:9Contacts; Contact Gender:Socket; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 20 Shells; Cont
Circular Insert, Socket, 9Way, Solder; Núm. De Contactos:9; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Tamaño De La Carcasa:20; Disposición De Insercción:20-16; Contacto, Chapado:Plata |Amphenol Industrial 97-20-16S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 20 16S
  • 9720-16S
  • 972016S