Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-18-19S

Contact, Industrial Insert Socket, 10-C, Solder, Sz 18, 97 Series, 97 Series
$ 9.418
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-18-19S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
+241%

Related Parts

Amphenol97-18-12S
INSERT, SZ 18 6 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol97-18-10S
INSERT, SZ 18 4 #12 SOLDER CUP, MIL-5015 TYPE, 97 SERIES
Amphenol97-16S-1S
INSERT, SZ 16S, BLUE, INSULATED, 7 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-3106A-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
INSERT, SZ 18 10 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES
Amphenol Industrial97-3102A-18-11S(621)
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-18-19S provided by its distributors.

CONTACT, INDUSTRIAL INSERT SOCKET, 10-C, SOLDER, SZ 18, 97 SERIES, 97 SERIES
AMPHENOL INDUSTRIAL 97-18-19SCIRCULAR INSERT, SOCKET, 10WAY, SOLDER
Female Sockets, Insert Pad 10-Pin Silver Bracket Mount
Electrical Connector Cylindrical
10 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
CIRCULAR INSERT, SOCKET, 10 WAY
Contact SKT Solder ST Automotive Medical
97 Series Accessories 10 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 10 WAY; Product Range:97 Series; No. of Contacts:10Contacts; Contact Gender:Socket; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 18 Shells; Insert Ar

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9718-19S
  • 971819S