Descriptions of Amphenol Sine Systems MA1LAE1200 provided by its distributors.
Circular Metric Connectors, M23 A-Series, 12 Position, IP67, Straight, Screw Locking, Flange
12 position receptacle, flange mount, threaded, E type, clockwise insert, male or female
Conn Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port
Sensor Connector, MotionGrade M23 A Series, M23, Female, 12 Positions
Male panel connector; 12 pole; screw locking; straight; IP67
Amphenol-Tuchel
CIRCULAR CONN, RECEPTACLE, 12POS, PANEL
Amphenol M23, MotionGrade, 12, , , IP67
SINECO RECEPTACLE,E TYPE CW,MALE,12POS, STRAI
RECEPTACLEE TYPE CWMALE12PO STRAIGHT
Receptacle,E type CW,male,12po
MA1LAE1200, AMPHENOL SINE SYSTEMS
CONN RCPT HSNG F/M 12POS PNL MNT
RECEPT, PANEL, M23-A, TYPE E, 12WAY; Product Range: MotionGrade M23 A Series; Sensor Connector Size: M23; Gender: Receptacle; No. of Contacts: 12Contacts; Sensor Contact Type: -; Sensor Connector Mounting: Straight Panel Mount