Amphenol Sine Systems MA1JAP1200

12 position receptacle extension, threaded, P type, counter-clockwise insert, male or female
$ 9.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems MA1JAP1200.

IHS

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol97-18-12S
Standard Cylindrical Connector Size 18 6 pos. Silver Plated
Amphenol97-20-16S
5015 Commercial Insert 9 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-18-19S
Circular Connector Insert Size 18 10 pos Aluminum Alloy
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems MA1JAP1200 provided by its distributors.

12 position receptacle extension, threaded, P type, counter-clockwise insert, male or female
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Circular PIN 12 POS ST Cable Mount 12 Terminal 1 Port
Circular Connector, 12 Contacts, Zinc Body
coupling connector; 12 pole; screw locking; straight; IP67
Amphenol-Tuchel
Amphenol M23, MotionGrade, 12, , , IP67
SINECO PLUG, P TYPE CCW,MALE,EXTENSION, 12POS
Plug P type CCWmaleextensio 12pos
MA1JAP1200, AMPHENOL SINE SYSTEMS
CONN RCPT HSNG F/M 12POS INLINE
MOTIONGRADE-M23 (SIGNAL), STAN
Product Range:MotionGrade™ M23 Series; Circular Connector Shell Style:-; No. of Contacts:12Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Zinc Alloy Body; Contact Material:-; Contact Plating:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • MA1JAP1200.