Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502439-1200

Connector Housing, Plug, 12 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502439-1200.

Molex

Datasheet1 page13 years ago
Datasheet1 page15 years ago

HQonline

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-24.15%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch MicroTPA Wire-to-Wire Plug Housing, Positive Lock, 12 Circuits, Natural
Board Connector, 12 Contact(s), 1 Row(s), 0.059 inch Pitch, Locking, Beige Insulator, Plug
Conn Shrouded Header (3 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
TE Connectivity / AMP2041145-9
Headers & Wire Housings HPI 2.0mm CONN. R/A DIP 9P
TE Connectivity146868-1
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP

Descriptions

Descriptions of Molex 502439-1200 provided by its distributors.

Connector Housing, Plug, 12 Contacts, 1 Row, 2 mm, 502439 Series, PBT, CLIK-Mate, White
CLIK-Mate Plug Housing, 2.00mm Pitch, Single Row, Positive Lock, 12 Circuits, White
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Conn Housing PL 12 POS 2mmCrimp STCable Mount WhiteCLIK-Mate™ Bag
Connector, Plug, 12Pos, 1Row, 2Mm; |Molex 502439-1200
2mm 1x12P 12 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector, Plug, 12 Pos, 1 Row, 2mm Pitch
Conn Housing PL 12 POS 2mm Crimp ST Bag
Avnet Japan
Headers & Wire Housings 12P Clikmate Plug Positive Lock
CONN HOUSING, PLUG, 12POS, 2MM, WHITE;
Cross Referenced to MOLEX - Part MOL502439-1200
CLIK-Mate Plug Housing, 2.00mm Pitch, Si
RS APAC
CONN HOUSING, PLUG, 12POS, 2MM, WHITE; Pitch Spacing:2mm; No. of Contacts:12Contacts; Gender:Plug; Product Range:CLIK-Mate 502439 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024391200