TE Connectivity 1-1586017-2

Conn Housing PL 12 POS 4.2mmCrimp STCable Mount Natural Bag
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586017-2.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1-1969598-2
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-1969612-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1586017-2 provided by its distributors.

Conn Housing PL 12 POS 4.2mmCrimp STCable Mount Natural Bag
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Latch Lock Plug 2 12-Pin Male Pin Crimp Natural Wire Mount Free Hanging TH
Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Detent, White Insulator, Plug
TE Connectivity 1-1586017-2 VAL-U-LOK 12P FH Plug V0 In Bag
VAL-U-LOK Series Connector System Product Highlights: Housing Plug Number of Circuits = 12 UL 94V-0 Number of Rows = Dual
Headers & Wire Housings 12P FH PLUG VALU-LOK V0
Special Order: 12P FH PLUG VAL-U-LOK V0 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 4.2 mm Housing Plug Wire-to-Wire 12 | Rectangular Power Connector | Part Number: 1-1586017-2 | Internal Number: 1-1586017-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty