Amphenol Sine Systems ATP04-2P

Automotive Connector Housing, ATP, Receptacle, 2 Ways, ATP Series Contacts, Thermoplastic Body
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATP04-2P.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity104257-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Automotive Bag
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
TE Connectivity776427-1
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of Amphenol Sine Systems ATP04-2P provided by its distributors.

Automotive Connector Housing, ATP, Receptacle, 2 Ways, ATP Series Contacts, Thermoplastic Body
CONNECTOR HOUSING, RCPT, 2 WAY, PLASTIC; Product Range: ATP Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: ATP Series Contacts; SVHC: No SVHC (27-Jun-2018)
Rcpt Housing, 2Pos, Thermoplastic, Grey; Product Range:Athd Series™; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Atp Series Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-2P.
Series = ATP / Flammability Rating = UL 94V-0 / Lockable = Yes / Polarised = No / Poles = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / B mm = 47.3 / A mm = 21.6 / Rows = 1 / Packaging = Bulk / Housing Material = Thermoplastic / Gender = Receptacle / Housing Colour = Grey

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP04 2P
  • ATP04-2P.