TE Connectivity 776427-1

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776427-1.

Electro Sonic

Datasheet256 pages8 years ago
Datasheet164 pages10 years ago

Sager Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-15.54%

CAD Models

Download TE Connectivity 776427-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776428-2
Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Gray Package Automotive
TE Connectivity776427-2
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776427-3
TE Connectivity Automotive connector male plug, AMPSEAL 16series, 2road, 13A, Wire installation
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776427-1 provided by its distributors.

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
Connector Housing, AMPSEAL, Plug, 2 Ways, 4.5 mm, AMPSEAL 16 Contacts
4.5mm 1x2P 2 1 Without a buckle P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS
2-Pos Female Socket Connector, Wire-to-Wire, Crimp, PBT, Red
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 2 POSITION, 14-18 AWG, RED
TE Connectivity Automotive connector housing Automotive connector male plug, AMPSEAL 16series, 2road
Board Connector, 1 Row(s), Female, Wire Terminal, Plug
Automotive Connectors; 776427-1; TE CONNECTIVITY; Red; 2; Yes; 20.32 mm
DEUTSCH AMPSEAL 2 Position 4.5 mm Pitch Free Hanging Plug Assembly
Socket, unequipped, 2 pole, straight, 1 row, red, 776427-1
AMPSEAL 16 2 Way Plug Connector, A Key
Ampseal Housing, Red, Plug, 2 Poles, 1 Rows, 4.5mm Pitch
AS16,PLUG ASSY,ST,02P,N SEAL,CODE A
Automotive Connectors HSG CAP 1X02C F/H RE D
Crimping Terminal Rubber Shell
776427-1, TE CONNECTIVITY/AMP BRAND
PLUG AND SOCKET CONNECTOR HOUSING; Product Range:AMPSEAL Series; Gender:Plug; No. of Positions:2Positions; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Contacts; Colour:Red; Connector Mounting:Cable Mount; No. of Contact
AS16,PLUG ASSY,ST,02P,N SEAL,CODE A Nominal Voltage Architecture: 240 V 12 V 24 V 48 V Number of Positions: 2 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 240 V | Part Number: 776427-1 | Internal Number: 776427-1 | Alias Number: AS16-ST-06-02SA-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776427-1.