Amphenol Sine Systems ATM04-2P

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ATM04-2P.

IHS

Datasheet2 pages12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

LKR

Inventory History

3 month trend:
-26.81%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity104257-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Automotive Bag
TE Connectivity103653-1
Rectangular Connector Housings; 103653-1; TE CONNECTIVITY; 1; 2; Black; Straight
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 2 Circuits, Natural
TE Connectivity87499-4
AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural

Descriptions

Descriptions of Amphenol Sine Systems ATM04-2P provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
ATM Series 2 Position Thermoplastic Grey 20-22 AWG Receptacle Connector
Rectangular Connector Housings; ATM04-2P; AMPHENOL; 1; 2; 2; Grey
CONNECTOR RECEPTACLE MALE 2-WAY PIN 7.5A 16-22AWG SZ 20 IP67 ATM SERIES
Conn Housing F 2 POS Crimp ST Cable Mount Gray Automotive
Connector, Amphenol Sine, ATM Series, 2 Pin Receptacle
2-Way Receptacle, Male Connector
CONNECTOR ATM SERIES, receptacle, 3 pins, grey
ATM 2 Way Receptacle LIKE DEUTSCH DTM-04-2P
Amphenol Industrial , ATM, 2, 7.5A, , IP67
Amphenol Industrial ATM04-2P 自動車用コネクタ
Automotive Connectors RECPT, 2-WAY
2 PIN RECEPTACLE OHNE KONTAKTE
CONNECTOR HOUSING, RECEPTACLE, 2 POSITION; Product Range:ATM Series; Gender:Receptacle; No. of Positions:2Positions; For Use With:ATM Series Pin Contacts; Connector Body Material:Thermoplastic Body; IP Rating:IP67 66W315
Lockable = Yes / Polarised = No / Gender = Receptacle / Housing Material = Thermoplastic / Poles = 2 / Housing Colour = Grey / Series = ATM / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATM-04-2P
  • ATM04 2P
  • ATM042P