Amphenol Sine Systems AT62-20-0144

Stamped & Formed Gold-Plated Female Contact, Size 20, 18-22AWG, 4000 pcs. Reel
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT62-20-0144.

IHS

Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of Amphenol Sine Systems AT62-20-0144 provided by its distributors.

Stamped & Formed Gold-Plated Female Contact, Size 20, 18-22AWG, 4000 pcs. Reel
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Terminal, Amphenol Sine, Female Contact, Stamped & Formed 20-22Awg, GOLD plate
Contact, ATM Series, Socket, Crimp, 16 AWG, Gold Plated Contacts
Contact SKT 20 Size Crimp ST Cable Mount 16-22AWG Automotive
Loose Piece - FEMALE CONTACT STAMPED FORMED 20-22AWG
FEMALE CONTACT STAMPED ORMED 20-22AWG GOLD PLAT
Size 20 Skt Contact S F 1622AWG Gold
AT No 20 16-22AWG SKT GLD REEL4K
CONN SOCKET 16-22AWG GOLD CRIMP
SKT CONTACT SIZE 20, AWG 16-22
Contact, Socket, Crimp, 22-16Awg; Product Range:Atm Duramate Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amphenol Sine/tuchel AT62-20-0144

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT6220-0144