Amphenol Sine Systems AT60-14-0122

Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-14-0122.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Newark

TME

element14 APAC

Inventory History

3 month trend:
-4.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
TE Connectivity1658670-4
D Sub Contact, AMPLIMITE HDP-22 Connectors, Pin, Brass, Gold Plated Contacts, 22 AWG, 28 AWG
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT60-14-0122 provided by its distributors.

Connector Accessory, 0.053in Min Cable Dia, 0.12in Max Cable Dia, Contact, Copper Alloy
Nickel-plated, Male Contact, Stamped & Formed, ,Size 16, 14-16AWG, 4000 pcs. Reel
Terminal, Amphenol Sine, Male Contact, Stamped and Formed 14-16Awg, Nickel plate
MIL-DTL-38999/21 - Connectors Electrical Circular Threaded Receptacle Box Mounting Flange Hermetic Solder Contacts Series III
Circular Contact, Pin, 16-14Awg, Crimp; Product Range:A Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:16Awg; For Use With:Amphenol At & Ahd-9 Series Connectors; Contact Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-14-0122.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT60-14-0122-L
  • AT60-14-0122-MR
  • AT60-14-0122.
  • AT60-14-0122.P
  • AT60-14-0122.PL
  • AT60140122