Amphenol Sine Systems AT60-12-0166

Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT60-12-0166.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-17.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT60-12-0166 provided by its distributors.

Connector Accessory, 0.134in Min Cable Dia, 0.195in Max Cable Dia, Contact, Copper Alloy
Terminal, Amphenol Sine, Male Contact, Stamped and Formed SIZE 12 12-14Awg, NICKEL
Circular Contact, Pin, 14-12Awg, Crimp; Product Range:A Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:14Awg; For Use With:Amphenol Atp & Ahd-6 Series Connectors; Contact Rohs Compliant: Yes |Amphenol Sine/tuchel AT60-12-0166.

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT60-12-0166 DE-REEL
  • AT60-12-0166.
  • AT60-12-0166.PL