Amphenol Sine Systems AT06-2S-SS01

2-Way Plug, Female Connector with Solid Rear Grommet and Endcap, Wedgelock included
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-SS01.

IHS

Datasheet1 page9 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
TE Connectivity5-103946-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Board Connector, 2 Contact(S), 1 Row(S), Male, Crimp Terminal, Locking, Black Insulator, Plug
Sabre Right-Angle Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, with Board Lock
TE Connectivity5-103948-1
Pin header, 2 pole, pitch 2.54 mm, straight, black, 5-103948-1

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-SS01 provided by its distributors.

2-Way Plug, Female Connector with Solid Rear Grommet and Endcap, Wedgelock included
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Female Cable Connector 2pol, End Cap <(>&<)> Solid Seal
Amphenol-Tuchel
Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Housing, Plug, 2Pos, 13A; Product Range:At Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amphenol At Series Size 16 Contacts; Connector Body Material:Thermoplastic Body; Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-SS01
Latch Lock,Plug 1 2pin Female Socket
AT 2C 16 AWG SKT PLG SD SL W/C

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System