Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103948-1

Plug Connector, 2Pos, 2.54Mm; |Te Connectivity Amp 5-103948-1
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103948-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet6 pages15 years ago
Datasheet197 pages9 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-10.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103945-1
TE Connectivity IDC Connector, AMPMODU MTE Series, Plug, 2 Channel, 2.54mm Pitch, Wire Mount
TE Connectivity5-103947-1
Conn IDC Connector PIN 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103948-1
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 8X2 MTE SHRD PIN SR LTCH .100
TE Connectivity5-103944-1
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity / AMP103944-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity3-647000-2
Conn IDC Connector F 2 POS 2.54mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 5-103948-1 provided by its distributors.

Plug Connector, 2Pos, 2.54Mm; |Te Connectivity Amp 5-103948-1
26-30 AWG Plug 2.54mm 1 2pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 7.49mm(Length)*6.604mm(height)
PLUG CONNECTOR, 2POS, 2.54MM; Product Range: AMPMODU MTE Series; No. of Contacts: 2Contacts; Gender: Plug; Pitch Spacing: 2.54mm; Contact Termination Type: IDC / IDT; No. of Rows: 1 Row; Connector Mounting: Cable Mount; Contact
8X2 MTE SHRD PIN SR LTCH .100 Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 2 Plug Connector Assembly With | Part Number: 5-103948-1 | Internal Number: 5-103948-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty