Molex 43160-3102

Connector Wire to Board Header 2 Position 7.49mm Solder Right Angle Thru-Hole Tray
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-3102.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-39.01%

CAD Models

Download Molex 43160-3102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
7.50mm Pitch Sabre Header 90° 2 Circuits Glow-Wire Capable PCB Thickness 3.20mm with Board Lock
Pin Header, 2 Contacts, 1 Row, 6.7mm, Tin, 12A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22R-2P-7.92DS(05)
2-Pin Header, Latch Holder 7.92mm Pitch 25A 1μm Cu/CuSn Black TH 19.8mm L
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)

Descriptions

Descriptions of Molex 43160-3102 provided by its distributors.

Connector Wire to Board Header 2 Position 7.49mm Solder Right Angle Thru-Hole Tray
Sabre Right Angle Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 7.5mm Pitch
Sabre Right-Angle Header, 7.50mm Pitch, 2 Circuits, Glow-Wire Capable, 3.81mm Tail Length, for 1.60mm PCB, with Board Lock
CONN, R/A PCB HDR, 2POS, 1ROW, 7.5MM/THT; Pitch Spacing: 7.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Sabre 43160 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431603102
  • 43160-3102.
  • 431603102