Amphenol Sine Systems AT06-2S-R120YEL

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-2S-R120YEL.

IHS

Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
-69.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AT06-2S-R120YEL provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2-Way, Plug, 120 Ohm Resistor, NI Sockets, Standard Wedgelock, Yellow
Connector, Amphenol Sine, AT Series, Custom, 2 Pin Plug 120 ohm RESISTOR / NICKEL SOCKETS / END CAP / WEDGE LOCK / YELLOW
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
14-20 AWG Latch Lock,Plug 1 2pin
AUTOMOTIVE HOUSING, PLUG, 2POS, 13A; Product Range: AT Series™; Gender: Plug; No. of Positions: 2Positions; For Use With: Amphenol AT Series Size 16 Automotive Socket Contacts; Connector Body Materi 78AC5996

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System