Amphenol Sine Systems AT06-12SA-KIT01

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 11.671
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-12SA-KIT01.

IHS

Datasheet1 page12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-6.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsATM06-12SA-KT01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-12PB-RD01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-12PD-RD01
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
CONN RCPT HSG 12POS 5.84MM / 12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)

Descriptions

Descriptions of Amphenol Sine Systems AT06-12SA-KIT01 provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Automotive Connector, 12Pos, Plug, 13A; Product Range:At Series™ Led; Automotive Connector Shell Style:Straight Plug; No. Of Contacts:12Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA-KIT01
Series = AT / Contact Plating = Nickel / Gender = Plug / Contact Material = Copper Alloy / Housing Material = Thermoplastic / Mounting Type = Panel Mount / Body Orientation = Straight / Current Rating A = 13 / Contacts = 12 / Standards Met = RoHS / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Contact Gender = Socket

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System