Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19418-0027

Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
$ 7.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0027.

Molex

Datasheet1 page13 years ago
Datasheet1 page21 years ago

IHS

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-42.09%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-10-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Gray H-DAC 64™ Bag
Lock Secondary TPA M/P 10 BLK
Lock Secondary TPA M/P GRA MD
Conn Housing RCP 10 POS Crimp ST Cable Mount Black
Connector Accessories Lock

Descriptions

Descriptions of Molex 19418-0027 provided by its distributors.

Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
Combination Line Connector, 12 Contact(S), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 2 12pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 28.86mm(height)
AUTOMOTIVE CONN HOUSING, RCPT, 12POS; Product Range:MX150L 19418 Series; Gender:Receptacle; No. of Positions:12Ways; For Use With:Molex MX150L 19420 Series Socket Contacts; Connector Body Material:PET (Polyester), Glass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180027
  • 194180027