Molex 19418-0026

Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
$ 8.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0026.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page5 years ago

IHS

TME

Molex

Master Electronics

Inventory History

3 month trend:
+2.01%

CAD Models

Download Molex 19418-0026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black
MX150 Mat-Sealed Female Conn Assy Dual Row 12CKT Keying Option A with Clip-Slot Black
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
Amphenol Sine SystemsAT04-12PD-RD01
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity / AMP638394-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
LOCK SECONDARY TPA M/P 12 GRA LT

Descriptions

Descriptions of Molex 19418-0026 provided by its distributors.

Connector Housing, Receptacle, 12 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
CONN RCPT HSG 12POS 5.84MM / 12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm)
Combination Line Connector, 12 Contact(S), Female, Crimp Terminal, Receptacle
AUTOMOTIVE HOUSING, RCPT, 12P/18A/600VAC; Product Range:MX150L 19418 Series; Gender:Receptacle; No. of Positions:12Ways; For Use With:Molex 19420 Series Socket Contacts; Connector Body Material:Polymer, Glass Filled Body
RECEPTACLE, 22-18AWG, 12WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:12; Termination method:Crimp; Series:MX150L; Connector insert type:Female; Contact style:Socket; Mounting type:Cable; Current rating:18A; Material:SPS Glass -Filled crystalline; Poles, No. of:12; Resistance, insulation:1000Mohm; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage rating, AC:600V; Voltage, withstand:1500V; Voltage, working:600V; Wire size, AWG max:18AWG; Wire size, AWG min:22AWG; Force, de-mating:75N; Force, mating:75N; Housing:SPS Glass -Filled crystalline

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180026
  • 194180026