Molex 33472-1206

Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-1206.

Upverter

Technical Drawing66 pages5 years ago
Datasheet2 pages5 years ago

IHS

Sager Electronics

Molex

Newark

Inventory History

3 month trend:
-85.38%

CAD Models

Download Molex 33472-1206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
LOCK SECONDARY TPA M/P 12 GRA LT
Lock Secondary TPA GT GRA Lt
Conn Housing F 12 POS Crimp ST Cable Mount Black
Board Connector, 14 Contact(s), Female, Crimp Terminal, Locking, Black Insulator, Receptacle
MX150 Mat-Sealed Female Conn Assy Dual Row 12CKT Keying Option A with Clip-Slot Black

Descriptions

Descriptions of Molex 33472-1206 provided by its distributors.

Molex 334721206 Mx150 Female Connector 12 Circuit Dual Row Black
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, with Connector Position Assurance, Black
AUTOMOTIVE HOUSING, RCPT, 12POS, 60VDC; Product Range: MX150 33472 Series; Gender: Receptacle; No. of Positions: 12Ways; For Use With: Molex MX150 33012 Series Socket Contacts; Connector Body Material: Nylon (Polyamide), Glas
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 12 / Housing Colour = Black / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.334721206
  • 0334721206
  • 334721206