Amphenol Sine Systems AT06-08SB

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT06-08SB.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+5.98%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity776494-1
Connector Housing, AMPSEAL 16, Plug, 8 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
Amphenol Sine SystemsAT06-08SA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
TE Connectivity776532-1
CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 8 POSITION, 18-20 AWG, RED | TE Connectivity 776532-1
TE Connectivity776532-2
DEUTSCH AMPSEAL 16 8 Position 4.5 mm Pitch 2 Row Straight Plug Housing Assembly
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of Amphenol Sine Systems AT06-08SB provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
8-Way Plug, Female Connector with B Position Key
Connector, Amphenol Sine, AT Series, 8 Pin Plug Key Position B
Conn Housing PL 8 POS Crimp ST Cable Mount Black Automotive
Latch Lock,Plug 2 8pin Female Socket
Female Cable Connector 8pol B-Key
Amphenol-Tuchel
8 Pos Plug B Key Socket 1420AWG
CONNECTOR PLUG 8POS 14-20AWG SIZE 16
Automotive Housing, Plug, 8Pos, 13A; Product Range:At Series™; Gender:Plug; No. Of Positions:8Positions; For Use With:Amphenol At Series Size 16 Automotive Socket Contacts; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SB

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System