Amphenol Sine Systems AT04-4P-BM03

4 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-4P-BM03.

IHS

Datasheet2 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity215570-4
Conn IDC Connector HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity2178713-4
Conn IDC Connector SKT 4 POS 1.27mm Solder ST Thru-Hole T/R
4CKT R/a Mini Fit Header 556904A1210 Rohs Compliant: Yes
TE Connectivity7-2178711-4
Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R
TE Connectivity2178711-4
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 4POS 0.1 TIN SMD

Descriptions

Descriptions of Amphenol Sine Systems AT04-4P-BM03 provided by its distributors.

4 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
2 -55閳╁剤+125閳 Copper Alloy Direct Insert Plugin Wire To Board Connector ROHS
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Conn Rectangular PIN 4 POS Solder ST Thru-Hole Automotive
AT RECEPTACLE, 4 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BLK | Amphenol Sine Systems AT04-4P-BM03
Rectangular Conn, Rcpt, 4Pos, Pcb, Blk; No. Of Contacts:4Contacts; Product Range:At Boardlock Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:4.42Mm; Gender:Receptacle; Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-BM03
Latch Holder,Receptacle 4pin Thermoplastic 13A
PCB Connector 4pol, Straight, Nickel Plating
Amphenol-Tuchel
PCB-STECKER 4-POLIG GERADE, MIT NICKELKONTAKTEN
4 Postion Receptacle, Pin, Nickel contac
AT RECPT 4P Ni BRD MNT NO POTTING BLK
AT RECEPTACLE, 4 PIN (NICKEL) PC

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT044PBM03