TE Connectivity 2178713-4

TE Connectivity IDC Connector, Micro-MaTch Series, Plug, 4 Pos, 2 Row, 1.27mm Pitch, TH
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178713-4.

IHS

Datasheet6 pages6 years ago

Master Electronics

TE Connectivity

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-10.76%

CAD Models

Download TE Connectivity 2178713-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-11-22
LTD Date2020-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity215570-4
Conn IDC Connector HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity353293-4
Conn IDC Connector RCP 4 POS 1.5mm IDT ST Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 2178713-4 provided by its distributors.

TE Connectivity IDC Connector, Micro-MaTch Series, Plug, 4 Pos, 2 Row, 1.27mm Pitch, TH
Conn IDC Connector SKT 4 POS 1.27mm Solder ST Thru-Hole T/R
CONNECTOR, RCPT, 4POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:Micro-MaTch Value-Line Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Brass RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty