TE Connectivity 215570-4

Conn IDC Connector HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215570-4.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago

TE Connectivity

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-10.37%

CAD Models

Download TE Connectivity 215570-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178713-4
TE Connectivity IDC Connector, Micro-MaTch Series, Plug, 4 Pos, 2 Row, 1.27mm Pitch, TH
TE Connectivity7-2178711-4
Push-Pull,Receptacle 2.54mm 2 4pin 1.3A 3μm tin Black SMD mount 7.1mm(Length)*6.9mm(height)

Descriptions

Descriptions of TE Connectivity 215570-4 provided by its distributors.

Conn IDC Connector HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator
TE Connectivity IDC Connector, Micro-MaTch Series, Plug, 4-Pos, 2-Row, 1.27mm Pitch, Wire Mount
Conn IDC Connector M 4 POS 2.54mm IDT RA Cable Mount Reel
4P, MM 1.27, PBC, IDC, KK, RL PCB Connector Type: PCB Mount Paddleboard Connector PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 4 Centerline (Pitch): .05 in PCB Mount Paddleboard Connector Vertical Cable-to-Board 4 | Paddle Board Connector | Part Number: 215570-4 | Internal Number: 215570-4 | .05" | TE Connectivity | Micro-MaTch
Gender = Plug / Contacts = 4 / Cable Pitch mm = 1.27 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 1.27 / Orientation = Straight / Contact Material = Phosphor Bronze / Contact Plating = Tin over Nickel / Current Rating A = 1.5 / Voltage Rating VAC/DC = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2155704