Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-2178711-4

Push-Pull,Receptacle 2.54mm 2 4pin 1.3A 3μm tin Black SMD mount 7.1mm(Length)*6.9mm(height)
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-2178711-4.

Master Electronics

Datasheet4 pages11 years ago
Datasheet1 page8 years ago

TE Connectivity

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
+6.86%

CAD Models

Download TE Connectivity 7-2178711-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2178711-4
THIS DRAWING IS A CONTROLLED DOCUMENT. | CONN RCPT 4POS 0.1 TIN SMD
TE Connectivity2178710-4
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity2178713-4
Conn IDC Connector SKT 4 POS 1.27mm Solder ST Thru-Hole T/R
Conn IDC Connector RCP 4 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 7-2178711-4 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 4pin 1.3A 3μm tin Black SMD mount 7.1mm(Length)*6.9mm(height)
Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R
SMD,P=1.27mm(交错脚) Micro-Match Connector ROHS
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
4P,FOB,SMD,P&P, MICRO-MATCH VALUE LINE
4P,FOB,SMD,P&P, MICRO-MATCH VALUE LINE Part Number: 7-2178711-4 | Internal Number: 7-2178711-4 | TE Connectivity
Headers & Wire Housings FOB, SMD, 4P, P&P
Connector, Rcpt, 4Pos, 2Row, 1.27Mm; Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:surface Mount Straight; Product Range:micro-Match Value-Line Series Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty