Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487526-2

Conn, Ffc/Fpc, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-2
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487526-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.88%

CAD Models

Download TE Connectivity 487526-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity487378-2
003 HOUSING FFC RCPT 100CL SR, FFC Connectors | TE Connectivity 487378-2
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Plug
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
FFC & FPC Connectors SL FFC/FPC Opt A Female 15SAu 3Ckt
TE Connectivity5-520315-3
Conn FFC/FPC Connector SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions65801-003LF
Ffc/Fpc Connector, 3 Contact(S), 1 Row(S), Female, Straight, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 487526-2 provided by its distributors.

Conn, Ffc/Fpc, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-2
FFC/FPC Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
3 Pos FFC Receptacle, Wire-to-Board, 2.54mm Pitch, 2A, 300V, Straight
Flexible Film (FFC) Connectors 003 HOUSING FFC RCPT
Tyco Electronics PCBConnector housing, 3road, 2.54mmPitch, 1line
3 POS FFC Connector Housing Receptacle
Connector, 3 pole, 1 row, pitch 2.54 mm, socket, 487526-2
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount
CONNECTOR, RECEPTACLE HOUSING, FLEXIBLE FILM, 3 POS, 2.54 MM, SLIMLINE, SINGLE R | TE Connectivity 487526-2
TE Connectivity 487526-2 基板コネクタハウジング
003 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487526-2 | Internal Number: 487526-2 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty