Amphenol Sine Systems AT04-08PC-SRGN

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 3.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AT04-08PC-SRGN.

IHS

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity280365
2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity776494-1
Connector Housing, AMPSEAL 16, Plug, 8 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
TE Connectivity776495-1
DEUTSCH AMPSEAL 8 Position Locking Ramp Straight Receptacle Housing Male Pin
Amphenol Sine SystemsAT06-08SA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT04-08PA
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol Sine Systems AT04-08PC-SRGN provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
8 position receptacle with strain relief endcap, pin. Key position C
Combination Line Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 8 POS Crimp ST Cable Mount Green Automotive
Male Cable Connector 8pol C-Key, Strain Relief
Amphenol-Tuchel
Latch Holder,Receptacle 2 8pin Male Pin
8 Pos Recept C Key Pin Strain Relief
AUTOMOTIVE HOUSING, RCPT, 8POS, 13A; Product Range:AT Series; Gender:Receptacle; No. of Positions:8Positions; For Use With:Amphenol AT Series Size 16 Automotive Pin Contacts; Connector Body Material:Thermoplastic Body; I

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT04-08PC-SRGRN