TE Connectivity 280365

2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280365.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Burklin Elektronik

Newark

Jameco (USA)

Inventory History

3 month trend:
+25.83%

CAD Models

Download TE Connectivity 280365 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity280637
Conn Housing Wire to Board Housing Plug 8 POS 2.54mm ST Cable Mount
TE Connectivity281839-8
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity87631-3
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Connector IDC Connector Receptacle 8 Position 2.54 mm IDT Right Angle Cable Mount Picoflex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 280365 provided by its distributors.

2.54mm 2x4P 4 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Gender = Female / Poles = 8 / Rows = 2 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = No
RECEPTACLE HOUSING, 4X2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: AMPMODU MOD II Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material:
AMPMODU, DBL ROW, CONTACT REC Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 280365 | Internal Number: 280365 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty