Amphenol Sine Systems ACJS-MVD985-5

3.5mm & 1/4" Stereo Phone Connector, Vertical PCB (5 Channels), Metal Bore, Metal Nut, Metal Thread
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems ACJS-MVD985-5.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
-11.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

AmphenolACJS-MV35-3
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
AmphenolACJS-MV-3
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Amphenol AudioACJS-MN-3S
Stereo (3Conductor TRS) AC ROHS3Compliant Vertical Phone Jack Connector UL94V-0 75C 10A 34V
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 297"
Switchcraft35RAPC4BV4
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems ACJS-MVD985-5 provided by its distributors.

3.5mm & 1/4" Stereo Phone Connector, Vertical PCB (5 Channels),Metal Bore, Metal Nut, Metal Thread
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
-25閳╁剤+70閳 34V Tin 10A Brass Audio Connectors (Headphones) ROHS
Phone Connectors 3.5mm / 1/4in Dual Phone Jack Vert PCB
DUAL 3.5mm/1/4" TRS VERT PCB SCHEM 5
Amphenol
No. Of Contacts:6Contacts; Gender:jack; Pin Diameter:6.35Mm; Connector Mounting:pcb Mount; Contact Plating:tin Over Copper Plated Contacts; Connector Body Material:nylon (Polyamide) Body; Product Range:m Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACJS-MVD985-5.