Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35RAPC4BV4

Conn 3.5mm Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 3.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC4BV4.

element14 APAC

Datasheet1 page25 years ago

IHS

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+275%

CAD Models

Download Switchcraft 35RAPC4BV4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
Amphenol Sine SystemsACJS-MIV-3
1/4" Single Vertical PCB Phone Jack, Stereo (3 Channels), Metal Bore, Metal Nut, Plastic Thread
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
NeutrikNC3FAH1
XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
NeutrikNC3FAV1
XLR Audio Connector, Jack, 3, PCB Mount, Plastic Body, Gold Plated Contacts

Descriptions

Descriptions of Switchcraft 35RAPC4BV4 provided by its distributors.

Conn 3.5mm Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
CONNECTOR, RCA/PHONO, JACK, 3WAY; Connector Type:RCA / Phono; Series:-; No. of Contacts:3; Gender:Jack; Connector Color:Black; Contact Termination:Solder; Pin Size:3.5mm; Connector Mounting:PCB; Connect
CONNECTOR, RCA/PHONO, JACK, 3WAY; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Plastic Body; Product Range: -; SVHC
35RAPC4BV4, 3.5mm PC mountable jacks, perfect for use in multi-media workstations, headphone/ microphone sets, Audio, Telecommunications, Medical and Instrumentation. The compact design and easy of installation onto a PCB make this an ideal solution. This jack is .5MM PC vertical mount Jack, mono, threaded bushing.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35RAPC4BV4.