Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol Audio ACJS-MN-3S

Stereo (3Conductor TRS) AC ROHS3Compliant Vertical Phone Jack Connector UL94V-0 75C 10A 34V

$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio ACJS-MN-3S.

IHS

Datasheet10 pages20 years ago

Electro Sonic

Amphenol Sine Systems

Inventory History

3 month trend:
+0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-01-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
Amphenol AudioACJS-HHOP
Phone Audio Connector, 6.35mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Amphenol Audio ACJS-MN-3S provided by its distributors.

Stereo (3Conductor TRS) AC ROHS3Compliant Vertical Phone Jack Connector UL94V-0 75C 10A 34V
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
1/4" Single Horizonal PCB Phone Jack, Stereo (3S Channels), Metal Bore, Metal Nut, Metal Thread, Star Washer
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Phone Connectors 1/4"VERT CHASIS CONN MNT Needle CONT
4 Pole(s), Female, Solder Terminal, Locking, Jack
1/4" PHONE STEREO VERTICAL SCHEM 3S
Amphenol
Audio Conn, Stereo Jack, 1/4", Pnl/Pcb; No. Of Contacts:3Contacts; Gender:Jack; Pin Diameter:-; Connector Mounting:Panel Pcb Mount; Contact Plating:-; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MN-3S

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai