Amphenol RF B6651B1-NNYL3G-50

Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF B6651B1-NNYL3G-50.

TME

Datasheet1 page24 years ago

JRH Electronics

Inventory History

3 month trend:
-9.52%

Alternate Parts

Price @ 1000
$ 3.24
$ 4.6
Stock
67,435
1,911
Authorized Distributors
6
1
Connector Type
BNC, Coaxial, Socket
BNC, Coaxial
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
-
Frequency
4 GHz
4 GHz
Termination
Solder
-
Orientation
Straight
-
Contact Plating
Gold
Gold
Contact Material
Bronze
Brass
Dielectric Material
Polyamide
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-1634523-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5227726-3
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity5-1634504-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-203-RFX
RF / Coaxial Connector, BNC Coaxial, Straight Flanged Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-10-RFXG1
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF B6651B1-NNYL3G-50 provided by its distributors.

Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 50 Ohm, Phosphor Bronze Rohs Compliant: Yes
RF BNC Connector, Female, Panel Mount, Solder Terminal, Jack
Appliance socket BNC insulated, BNC, Brass, Socket, Straight, 50Ohm, Solder Terminal
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM
Conn BNC RCP 50Ohm Solder Cup ST Panel Mount Gold/Silver
COAXIAL CONNECTORS BNC Receptacle (J)
AMPHENOL RFOB B6651B1NNYL3G50 Bulkhead jack
BNC Straight Rec Jack Sold Cup
Amphenol RF Connector BNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm Isolated Primary Part Number: B6651B1-NNYL3G-50 with Alternate PN: 112431 Packed as Individual Bag

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B6651B1NNYL3G50